The Tamura S22P006S05P is a closed loop hall effect current sensor with a DC sensing current type. It operates within a temperature range of -10 to 85°C and has a supply voltage range of 4.75 to 5.25V. This module has a 9-pin count and is classified as a module/IC.
Tamura S22P006S05P technical specifications.
| Type | Closed Loop |
| Sensing Current Type | DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tamura S22P006S05P to view detailed technical specifications.
No datasheet is available for this part.