SENSOR CURRENT HALL 25A AC/DC
Tamura S22P025S05M2 technical specifications.
| Current Sensing | 25A |
| Frequency | 100kHz |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 12.5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Tamura S22P025S05M2 to view detailed technical specifications.
No datasheet is available for this part.
