Tamura S27S300D15Y technical specifications.
| Accuracy | 0.4% |
| Current Rating | 300A |
| Current Sensing | 300A |
| Frequency | 100kHz |
| Height | 56.5mm |
| Length | 68mm |
| Linearity | 0.1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Response Time | 1us |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura S27S300D15Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.