Tamura SB2812-1204 technical specifications.
| Height | 29mm |
| Length | 33.02mm |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Tamura SB2812-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.