This general purpose inductor has a nominal inductance of 30uH and a DC resistance of 0.005 ohms. It is designed for use in DC-DC converter applications and has a maximum rated current of 15A. The inductor is a radial type with 10 terminals and is not shielded. It is suitable for use in a variety of applications where a general purpose inductor is required.
Tamura SKC-201 technical specifications.
| Number of Terminals | 10 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 30 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.005 |
| Rated Current-Max | 15 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tamura SKC-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.