Tamura SWA1206W technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 4.5A |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.2@120VACA |
| Efficiency | 65(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Negative |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 10(Min)@100VACms |
| Power Indicator | No |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.