Sign in to ask questions about the Tamura T0603-6N8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura T0603-6N8G technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 90mR |
| Inductance | 6.8nH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.8GHz |
| Series | T0603 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| RoHS | Unconfirmed |
Download the complete datasheet for Tamura T0603-6N8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.