The T1008-68NJ is a 0.068uH wirewound inductor with a ceramic core and 5% tolerance. It has a maximum DC current of 1 and a maximum DC resistance of 0.2. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 1300M. The device measures 2.9 in length, 2.25 in height, and 2.7 in depth, and is packaged in a 1008 case size.
Tamura T1008-68NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.25mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1008-68NJ to view detailed technical specifications.
No datasheet is available for this part.