The T1008-R47G is a surface mount inductor with a 1008 case and a 2% tolerance. It has a DC resistance of 880 milliohms and an inductance of 470 nanohenries. The inductor is lead free and unshielded, and is packaged in tape and reel. It has a self resonant frequency of 450 megahertz and is tested at 25 megahertz.
Sign in to ask questions about the Tamura T1008-R47G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura T1008-R47G technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 880mR |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 450MHz |
| Series | T1008 |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Tamura T1008-R47G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.