
Telecommunications transformer with 600 ohm impedance and 0 mA DC current rating. Features 46 ohm DC resistance, 1dB insertion loss, and 26dB return loss. Through-hole mounting with PC pin termination. Height is 11.9mm.
Tamura T1104 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 46R |
| Height | 11.9mm |
| Insertion Loss | 1dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Return Loss | 26dB |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura T1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
