The Tamura T1210-12NJ is a 0.012uH wirewound ceramic inductor with a 5% tolerance. It features a minimum quality factor of 60 and a minimum self resonant frequency of 3200M. The inductor has a maximum DC current rating of 1 and a maximum DC resistance of 0.06. It measures 3.4mm in length, 2.4mm in height, and 2.7mm in depth, with a case size of 1210. The inductor is designed for surface mount applications.
Tamura T1210-12NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-12NJ to view detailed technical specifications.
No datasheet is available for this part.