Inductor RF Wirewound 1uH 5% 25MHz 50Q-Factor Ceramic 0.32A 2.1Ohm DCR 1210 T/R
Tamura T1210-1R0J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-1R0J to view detailed technical specifications.
No datasheet is available for this part.