The T1210-1R8J is a 1.8uH wirewound inductor with a tolerance of 5% and a maximum DC current of 0.28A. It has a minimum quality factor of 45 and a minimum self resonant frequency of 190M. The inductor is made with a ceramic core material and has a maximum DC resistance of 3.5. It is available in a 1210 case size with a product length of 3.4mm, height of 2.4mm, and product depth of 2.7mm.
Tamura T1210-1R8J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 190MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-1R8J to view detailed technical specifications.
No datasheet is available for this part.