The T1210-22NJ is a 0.022uH wirewound inductor with a ceramic core and 5% tolerance. It has a maximum DC current of 1A and a maximum DC resistance of 0.08 ohms. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 2200MHz. The inductor is available in a 1210 surface mount package with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth.
Tamura T1210-22NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2200MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-22NJ to view detailed technical specifications.
No datasheet is available for this part.