The T1210-27NJ is a wirewound inductor with a ceramic core, featuring an inductance of 0.027uH and a tolerance of 5%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.08 ohms. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -40°C to 85°C.
Tamura T1210-27NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-27NJ to view detailed technical specifications.
No datasheet is available for this part.