The Tamura T1210-39NJ is a wirewound ceramic inductor with a type RF and technology wirewound. It has an inductance of 0.039uH and a tolerance of 5%. The inductance test frequency is 100M. The maximum DC current is 1A and the maximum DC resistance is 0.08. The minimum quality factor is 60 and the minimum self resonant frequency is 1800M. The inductor is available in a 1210 case size with a product length of 3.4, height of 2.4, and product depth of 2.7.
Tamura T1210-39NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-39NJ to view detailed technical specifications.
No datasheet is available for this part.