The T1210-3R3J is a 3.3uH wirewound inductor with a ceramic core and 5% tolerance. It has a maximum DC current of 0.22A and a maximum DC resistance of 1.2 ohms. The inductor's minimum quality factor is 30 and its minimum self-resonant frequency is 145MHz. The inductor is packaged in a 1210 surface mount case with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth.
Tamura T1210-3R3J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.3uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-3R3J to view detailed technical specifications.
No datasheet is available for this part.