Inductor RF Wirewound 0.0056uH 5% 100MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1210 T/R
Tamura T1210-5N6J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 5700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
No datasheet is available for this part.