The Tamura T1210-68NJ is a surface mount fixed inductor with a wirewound construction and ceramic core material. It features an inductance of 0.068uH and a tolerance of 5%. The inductor has a maximum DC current rating of 0.9A and a maximum DC resistance of 0.1 ohms. It is designed for use in high-frequency applications and has a minimum quality factor of 60 and a minimum self-resonant frequency of 1200MHz. The inductor is packaged in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth.
Tamura T1210-68NJ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-68NJ to view detailed technical specifications.
No datasheet is available for this part.