The Tamura T1210-R27J is a wirewound ceramic inductor with an inductance of 0.27uH and a tolerance of 5%. It has a minimum quality factor of 50 and a minimum self resonant frequency of 730MHz. The inductor is designed for surface mount applications and has a case size of 1210. It can handle a maximum DC current of 0.63A and has a maximum DC resistance of 0.33. The inductor is suitable for use in high-frequency applications.
Tamura T1210-R27J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-R27J to view detailed technical specifications.
No datasheet is available for this part.