The Tamura T1210-R39J is a 0.39uH wirewound ceramic inductor with a 5% tolerance. It has a maximum DC current rating of 0.53A and a maximum DC resistance of 0.63 ohms. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 600MHz. The device is packaged in a 1210 surface mount case with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth.
Tamura T1210-R39J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-R39J to view detailed technical specifications.
No datasheet is available for this part.