The T1210-R47J is a 0.47uH inductor with a 5% tolerance, constructed using a wirewound technology on a ceramic core material. It has a maximum DC current rating of 0.49A and a maximum DC resistance of 0.69 ohms. The inductor's self-resonant frequency is a minimum of 550MHz. It is available in a 1210 case size with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth. The inductor is designed for surface mount applications.
Tamura T1210-R47J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.49A |
| Max DC Resistance | 0.69Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-R47J to view detailed technical specifications.
No datasheet is available for this part.