The Tamura T1210-R82J is a surface mount fixed inductor with a wirewound construction and ceramic core material. It has an inductance of 0.82uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 0.4A and a maximum DC resistance of 1.45 ohms. The quality factor is a minimum of 50 and the self resonant frequency is a minimum of 420MHz. The inductor is packaged in a 1210 case size with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth.
Tamura T1210-R82J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.45Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 420MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
Download the complete datasheet for Tamura T1210-R82J to view detailed technical specifications.
No datasheet is available for this part.