Sign in to ask questions about the Tamura TCS-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TCS-01 technical specifications.
| DC Resistance (DCR) | 550mR |
| Inductance | 80uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 250 kHz |
| Packaging | Cut Tape |
| Series | TCS |
| Termination | Gull Wing |
| Turns Ratio | 1:20 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TCS-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
