
CURR SENSE XFMR 1:70 SMD
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 4.75R |
| Inductance | 980uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 250 kHz |
| Packaging | Cut Tape |
| Series | TCS |
| Termination | Gull Wing |
| Turns Ratio | 1:70 |
| RoHS | Compliant |