The TO1608 Series Fixed Inductor is a surface mount component with a nonstandard package. It has a DC resistance of 90 milliohms and an inductance of 4.7 microhenries. The inductor is lead free and has a self resonant frequency of 50 megahertz. It can operate over a temperature range of -25°C to 105°C. The inductor is available in tape and reel packaging.
Sign in to ask questions about the Tamura TO1608-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TO1608-4R7M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 90mR |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 50MHz |
| Series | TO1608 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TO1608-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.