The Tamura TO3316-1R5M is a fixed inductor with a DC resistance of 10mR and an inductance of 1.5uH. It has a self resonant frequency of 100MHz and operates over a temperature range of -25°C to 105°C. This component is lead free and is packaged in tape and reel for surface mount applications.
Tamura TO3316-1R5M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 10mR |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 100MHz |
| Series | TO3316 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TO3316-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.