The TO5022-220M is a fixed inductor with a value of 22uH and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is lead free and unshielded, packaged in a nonstandard case for surface mount applications. It is available on tape and reel.
Sign in to ask questions about the Tamura TO5022-220M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TO5022-220M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 47mR |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 20MHz |
| Series | TO5022 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TO5022-220M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.