The TO5022-330M is a fixed inductor with a nonstandard package and lead-free construction. It has a DC resistance of 66 milliohms and an inductance of 33 microhenries. The inductor operates over a temperature range of -25°C to 105°C and is available in tape and reel packaging. It is designed for surface mount applications and has a self-resonant frequency of 15 MHz.
Tamura TO5022-330M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 66mR |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 15MHz |
| Series | TO5022 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TO5022-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.