Sign in to ask questions about the Tamura TO5022-680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TO5022-680M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 130mR |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 8MHz |
| Series | TO5022 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TO5022-680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.