Tamura TPAS-202 technical specifications.
| Width | 23 |
| Length | 30 |
| Height | 18 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tamura TPAS-202 to view detailed technical specifications.
No datasheet is available for this part.