Sign in to ask questions about the Tamura TS1104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TS1104 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 46R |
| Height | 12.7mm |
| Insertion Loss | 1.5dB |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Return Loss | 26dB |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Turns Ratio | 1:1.06 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TS1104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
