The TS1205-1R8M is a shielded fixed inductor from Tamura with a resistance of 3.9 milliohms and inductance of 1.8 microhenries. It has a saturation current of 12 amps and operates within a temperature range of -25°C to 105°C. This component is lead-free and packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Tamura TS1205-1R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TS1205-1R8M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.9mR |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 12A |
| Series | TS1205 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TS1205-1R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.