Sign in to ask questions about the Tamura TS1205-R68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TS1205-R68M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.8mR |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 22A |
| Series | TS1205 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TS1205-R68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.