The TS1608-103M is a shielded fixed inductor with a 10mH inductance value and a 20% tolerance. It has a self-resonant frequency of 800kHz and a maximum operating temperature of 85°C. The inductor is designed for surface mount applications and is packaged in tape and reel. It is lead-free and has a DC resistance of 32.8 ohms.
Sign in to ask questions about the Tamura TS1608-103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TS1608-103M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 32.8R |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 800kHz |
| Series | TS1608 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TS1608-103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.