Tamura TS3316-1R0M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 21mR |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 130MHz |
| Series | TS3316 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TS3316-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.