The Tamura TS3316-1R5M is a shielded fixed inductor with a DC resistance of 22mR and an inductance of 1.5uH. It has a self-resonant frequency of 110MHz and is available in a nonstandard package. This lead-free component is designed for surface mount applications and is packaged in tape and reel. The TS3316-1R5M operates over a temperature range of -25°C to 85°C.
Tamura TS3316-1R5M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 22mR |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 110MHz |
| Series | TS3316 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TS3316-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.