The TS5022-150M is a shielded fixed inductor from Tamura with a DC resistance of 35 milliohms and an inductance of 15 microhenries. It has a tolerance of 20% and a self-resonant frequency of 17 MHz. This component is designed for surface mount applications and is packaged on a tape and reel. The TS5022-150M operates within a temperature range of -25°C to 85°C and is lead-free.
Sign in to ask questions about the Tamura TS5022-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TS5022-150M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 35mR |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 17MHz |
| Series | TS5022 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Tamura TS5022-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.