
Tamura TTC-02 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 72R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-02 to view detailed technical specifications.
No datasheet is available for this part.