
The TTC-10 is a DIP-packaged telecom transformer with a DC resistance of 57 ohms and insertion loss of 1.2 dB. It measures 19.1mm in height, 20.3mm in length, and 17.5mm in width. The TTC-10 is designed for through-hole mounting and is available in bulk packaging. It has a primary impedance of 600 ohms and a secondary impedance of 600 ohms.
Sign in to ask questions about the Tamura TTC-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TTC-10 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 57R |
| Height | 19.1mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:0.736 |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.