
The TTC-105 is a telecom transformer with a primary impedance of 600 ohms and a secondary impedance of 600 ohms. It features a DC resistance of 71 ohms and an insertion loss of 3 dB. The transformer is lead-free and has a PC pin termination. It is available in bulk packaging with 19 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 71R |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
