
The TTC-108 is a 1:1 transformer with a DC resistance of 44 ohms and primary and secondary impedances of 600 ohms. It is designed for through hole mounting and is available in bulk packaging with 560 units per package. The transformer is not RoHS compliant. It has a lead free construction and a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 44R |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
