Tamura TTC-112 technical specifications.
| Package/Case | 600 |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TTC |
| Turns Ratio | 1:1.281 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.