The TTC-118 is a 600R telecom transformer with a 1:1.06 turns ratio. It features a through hole mount and is lead free and RoHS compliant. The transformer has a primary impedance of 600R and a secondary impedance of 600R, with an insertion loss of 1.2dB and a return loss of 26dB.
Tamura TTC-118 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 46R |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1.06 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.