
This is a radial power transformer with a DC resistance of 180 ohms and an inductance of 1.4 henries. It is designed for through hole mounting and is available in bulk packaging with 72 units per package. The transformer is not RoHS compliant and is part of the 167 series. It is unshielded and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| DC Resistance (DCR) | 180R |
| Inductance | 1.4H |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 167 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.