Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 95R |
| Insertion Loss | 2.2dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 14dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
