Sign in to ask questions about the Tamura TTC-129 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TTC-129 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 100R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1.416 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-129 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
