
The TTC-13 is a telecom transformer with a 1:0.397 turns ratio and 600R secondary impedance. It has a DC resistance of 225R and an insertion loss of 1.2dB. The transformer is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It is available in bulk packaging with 560 units per package and can be mounted through a hole. The TTC-13 is designed for use in general telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 225R |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Primary Impedance | 4kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:0.397 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
