
The TTC-142 is a DIP transformer with a primary impedance of 600R and a secondary impedance of 600R. It has a turns ratio of 1:1.04 and is available in a bulk packaging with 360 units per package. The transformer is designed for use in telecom applications and has a DC resistance of 75R. It measures 20.3mm in length, 30.5mm in width, and 12.7mm in height, and is mounted through a hole. The TTC-142 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 75R |
| Height | 12.7mm |
| Insertion Loss | 1.9dB |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 14dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1.04 |
| Width | 30.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.