
The TTC-143 is a DIP-packaged telecom transformer with a DC resistance of 75 ohms and primary and secondary impedances of 600 ohms. It measures 30.5mm in length, 20.3mm in width, and 12.7mm in height. The TTC-143 is designed for through-hole mounting and is available in bulk packaging with 360 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 75R |
| Height | 12.7mm |
| Insertion Loss | 1.7dB |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 14dB |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1.04 |
| Width | 20.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
